


PD30CND10PAM5SA | |
|---|---|
DigiKey Part Number | PD30CND10PAM5SA-ND |
Manufacturer | |
Manufacturer Product Number | PD30CND10PAM5SA |
Description | SENSOR REFLECTIVE 1M PNP NO/NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CND10PAM5SA Models |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (625nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 735,48000 Kč | 1 735,48 Kč |
| 5 | 1 648,72000 Kč | 8 243,60 Kč |
| 10 | 1 596,64600 Kč | 15 966,46 Kč |
| 25 | 1 544,58760 Kč | 38 614,69 Kč |
| Unit Price without VAT: | 1 735,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 099,93080 Kč |







