


PD30CND10NASA | |
|---|---|
DigiKey Part Number | 1864-2087-ND |
Manufacturer | |
Manufacturer Product Number | PD30CND10NASA |
Description | SENSOR REFLECTIVE 1M NPN NO/NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PD30CND10NASA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 60529 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 210° Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 735,48000 Kč | 1 735,48 Kč |
| 5 | 1 648,72000 Kč | 8 243,60 Kč |
| 10 | 1 596,64600 Kč | 15 966,46 Kč |
| 25 | 1 544,58760 Kč | 38 614,69 Kč |
| Unit Price without VAT: | 1 735,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 099,93080 Kč |






