PD30CNB25NAM5PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PD30CNB25NAM5PS
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNB25NAM5PS

DigiKey Part Number
PD30CNB25NAM5PS-ND
Manufacturer
Manufacturer Product Number
PD30CNB25NAM5PS
Description
SENSOR REFLECTIVE 250MM NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 9.843" (250mm) NPN
Datasheet
 Datasheet
EDA/CAD Models
PD30CNB25NAM5PS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
9.843" (250mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN
Light Source
Infrared (621nm)
Connection Method
Connector
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, 1-Turn Potentiometer
Operating Temperature
-25°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
52 610,07200 Kč13 050,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 610,07200 Kč
Unit Price with VAT:3 158,18712 Kč