Reflective, Diffuse Optical Sensor 7.874" (200mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective, Diffuse Optical Sensor 7.874" (200mm) NPN
PD30CNB20NASA
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNB20NASA

DigiKey Part Number
1864-2082-ND
Manufacturer
Manufacturer Product Number
PD30CNB20NASA
Description
SENSOR REFLECTIVE 200MM NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 7.874" (200mm) NPN
Datasheet
 Datasheet
EDA/CAD Models
PD30CNB20NASA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
7.874" (200mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN
Light Source
Red (625nm)
Connection Method
Cable
Ingress Protection
IP67, IEC 60529
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 210° Turn Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 533,41000 Kč2 533,41 Kč
52 406,74800 Kč12 033,74 Kč
102 330,73600 Kč23 307,36 Kč
252 254,74000 Kč56 368,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 533,41000 Kč
Unit Price with VAT:3 065,42610 Kč