Reflective Optical Sensor 393.701" (10m) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 393.701" (10m) Module, Wire Leads
PC50CNR10RP

PC50CNR10RP

DigiKey Part Number
1864-1018-ND
Manufacturer
Manufacturer Product Number
PC50CNR10RP
Description
SENS PHOTO 10M NO/NC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 393.701" (10m) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PC50CNR10RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
393.701" (10m)
Sensing Method
Reflective
Output Type
-
Response Time
25ms
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 348,69000 Kč4 348,69 Kč
54 131,27200 Kč20 656,36 Kč
104 000,81200 Kč40 008,12 Kč
253 870,35120 Kč96 758,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4 348,69000 Kč
Unit Price with VAT:5 261,91490 Kč