



PA18CLR30TO | |
|---|---|
DigiKey Part Number | 1864-1016-ND |
Manufacturer | |
Manufacturer Product Number | PA18CLR30TO |
Description | SENSOR RETROREFLECTIVE 3M SCR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 118.110" (3m) SCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 20 ~ 250 VAC | |
Response Time | 20ms, 30ms | |
Output Configuration | SCR | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 371,23000 Kč | 3 371,23 Kč |
| 5 | 3 202,69800 Kč | 16 013,49 Kč |
| 10 | 3 101,55200 Kč | 31 015,52 Kč |
| 25 | 3 000,40440 Kč | 75 010,11 Kč |
| Unit Price without VAT: | 3 371,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 079,18830 Kč |















