PA18CA_AM1SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA18CA_AM1SA
PA18CAT20NAM1SA

PA18CAT20PAM1SA

DigiKey Part Number
1864-2062-ND
Manufacturer
Manufacturer Product Number
PA18CAT20PAM1SA
Description
SENSOR THROUGH-BEAM 20M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PA18CAT20PAM1SA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.402" (20m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Infrared (850nm)
Connection Method
Connector
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, 210° Turn Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 939,76000 Kč1 939,76 Kč
51 842,76000 Kč9 213,80 Kč
101 784,57700 Kč17 845,77 Kč
251 726,39480 Kč43 159,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 939,76000 Kč
Unit Price with VAT:2 347,10960 Kč