



PA18CAR65PASA | |
|---|---|
DigiKey Part Number | 1864-1014-ND |
Manufacturer | |
Manufacturer Product Number | PA18CAR65PASA |
Description | SENSOR RETROREFLECTIVE 6.5M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 255.906" (6.5m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PA18CAR65PASA Models |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 255.906" (6.5m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
Response Time 1ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,64000 Kč | 1 675,64 Kč |
| 5 | 1 591,85800 Kč | 7 959,29 Kč |
| 10 | 1 541,58900 Kč | 15 415,89 Kč |
| 25 | 1 491,32840 Kč | 37 283,21 Kč |
| Unit Price without VAT: | 1 675,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,52440 Kč |















