PA18CAxxxPAM1SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA18CAxxxPAM1SA
PA18CAR65PAM1SA

PA18CAR65PAM1SA

DigiKey Part Number
1864-2059-ND
Manufacturer
Manufacturer Product Number
PA18CAR65PAM1SA
Description
SENSOR RETROREFLECTIVE 6.5M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 255.906" (6.5m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PA18CAR65PAM1SA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
255.906" (6.5m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Infrared (850nm)
Connection Method
Connector, M12
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, 210° Turn Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 739,78000 Kč1 739,78 Kč
51 652,80400 Kč8 264,02 Kč
101 600,60000 Kč16 006,00 Kč
251 548,41280 Kč38 710,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 739,78000 Kč
Unit Price with VAT:2 105,13380 Kč