


PA18CAD10PASA | |
|---|---|
DigiKey Part Number | 1864-2056-ND |
Manufacturer | |
Manufacturer Product Number | PA18CAD10PASA |
Description | SENSOR REFLECTIVE 1M PNP NO/NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PA18CAD10PASA Models |
Category | Response Time 1ms |
Manufacturer Carlo Gavazzi Inc. | Output Configuration PNP |
Series | Light Source Red (625nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable, 210° Turn Potentiometer |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,64000 Kč | 1 675,64 Kč |
| 5 | 1 591,85800 Kč | 7 959,29 Kč |
| 10 | 1 541,58900 Kč | 15 415,89 Kč |
| 25 | 1 491,32840 Kč | 37 283,21 Kč |
| Unit Price without VAT: | 1 675,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,52440 Kč |







