Reflective, Diffuse Optical Sensor 39.37" (1m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective, Diffuse Optical Sensor 39.37" (1m) NPN
PA18CAD10PASA
PA18 and PH18 Series Photoelectric Sensors from Carlo Gavazzi

PA18CAD10NASA

DigiKey Part Number
1864-1011-ND
Manufacturer
Manufacturer Product Number
PA18CAD10NASA
Description
SENSOR REFLECTIVE 1M NPN NO/NC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.37" (1m) NPN
Datasheet
 Datasheet
EDA/CAD Models
PA18CAD10NASA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN
Manufacturer
Carlo Gavazzi Inc.
Light Source
Red (625nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Reflective, Diffuse
Cable Length
78.74" (2m)
Sensing Distance
39.37" (1m)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 60°C
Response Time
1ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 675,64000 Kč1 675,64 Kč
51 591,85800 Kč7 959,29 Kč
101 541,58900 Kč15 415,89 Kč
251 491,32840 Kč37 283,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 675,64000 Kč
Unit Price with VAT:2 027,52440 Kč