



PA18CAD04PAWS | |
|---|---|
DigiKey Part Number | 1864-1010-ND |
Manufacturer | |
Manufacturer Product Number | PA18CAD04PAWS |
Description | SENSOR REFLECTIVE 400MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 15.748" (400mm) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PA18CAD04PAWS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 539,68000 Kč | 2 539,68 Kč |
| 5 | 2 412,70800 Kč | 12 063,54 Kč |
| 10 | 2 336,50800 Kč | 23 365,08 Kč |
| 25 | 2 260,32360 Kč | 56 508,09 Kč |
| Unit Price without VAT: | 2 539,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 073,01280 Kč |






