


PA18CAB20PAM1SA | |
|---|---|
DigiKey Part Number | 1864-2050-ND |
Manufacturer | |
Manufacturer Product Number | PA18CAB20PAM1SA |
Description | SENSOR REFLECTIVE 200MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 7.874" (200mm) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PA18CAB20PAM1SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IEC 60529 | |
Cable Length | - | |
Adjustment Type | Adjustable, 210° Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,46000 Kč | 2 513,46 Kč |
| 5 | 2 387,80800 Kč | 11 939,04 Kč |
| 10 | 2 312,38400 Kč | 23 123,84 Kč |
| 25 | 2 236,99240 Kč | 55 924,81 Kč |
| Unit Price without VAT: | 2 513,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 041,28660 Kč |








