
LDM30AV1D0XX | |
|---|---|
DigiKey Part Number | 1864-2492-ND |
Manufacturer | |
Manufacturer Product Number | LDM30AV1D0XX |
Description | AMMETER/VOLTMETER LED PANEL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current, Voltage | |
Measuring Range | 0 ~ 1A, 0 ~ 100VAC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | 115/230VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 759,53000 Kč | 3 759,53 Kč |
| 5 | 3 571,55400 Kč | 17 857,77 Kč |
| 10 | 3 458,78900 Kč | 34 587,89 Kč |
| 25 | 3 345,99840 Kč | 83 649,96 Kč |
| Unit Price without VAT: | 3 759,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 549,03130 Kč |


