
IRC40SF22M1NA | |
|---|---|
DigiKey Part Number | 1864-IRC40SF22M1NA-ND |
Manufacturer | |
Manufacturer Product Number | IRC40SF22M1NA |
Description | SENSOR PROX INDUCTIVE 22MM MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | IRC40SF22M1NA Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.866" (22mm) | Indicator LED |
Output Type NPN-NC/NO, 4-Wire | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 655,69000 Kč | 1 655,69 Kč |
| 5 | 1 572,91800 Kč | 7 864,59 Kč |
| 10 | 1 523,23700 Kč | 15 232,37 Kč |
| 25 | 1 473,57240 Kč | 36 839,31 Kč |
| Unit Price without VAT: | 1 655,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 003,38490 Kč |

