ICS08L45N02NCM5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICS08L45N02NCM5
ICS08L45N40M5IO

ICS08L45N40M5IO

DigiKey Part Number
ICS08L45N40M5IO-ND
Manufacturer
Manufacturer Product Number
ICS08L45N40M5IO
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
ICS08L45N40M5IO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
Configurable
Response Frequency
2kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 80°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
101 218,35800 Kč12 183,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 218,35800 Kč
Unit Price with VAT:1 474,21318 Kč