
ICF30L45N22B2IO | |
|---|---|
DigiKey Part Number | 1864-ICF30L45N22B2IO-ND |
Manufacturer | |
Manufacturer Product Number | ICF30L45N22B2IO |
Description | SENSOR PROX INDUCTIVE 22MM CYL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | ICF30L45N22B2IO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Termination Style Cable Leads |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.866" (22mm) | Package / Case Cylinder, Threaded - M30 |
Output Type PNP-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 651,70300 Kč | 16 517,03 Kč |
| Unit Price without VAT: | 1 651,70300 Kč |
|---|---|
| Unit Price with VAT: | 1 998,56063 Kč |

