Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF30L45F15B2IO

DigiKey Part Number
1864-ICF30L45F15B2IO-ND
Manufacturer
Manufacturer Product Number
ICF30L45F15B2IO
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
ICF30L45F15B2IO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.591" (15mm)
Output Type
PNP-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
-
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
101 651,70300 Kč16 517,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 651,70300 Kč
Unit Price with VAT:1 998,56063 Kč