Inductive Proximity Sensor 0.551" (14mm) IP68, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF18L45N14M1IO

DigiKey Part Number
1864-ICF18L45N14M1IO-ND
Manufacturer
Manufacturer Product Number
ICF18L45N14M1IO
Description
SENSOR PROX INDUCTIVE 14MM CYL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.551" (14mm) IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
ICF18L45N14M1IO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.551" (14mm)
Output Type
PNP-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
-
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 595,85000 Kč1 595,85 Kč
51 516,05600 Kč7 580,28 Kč
101 468,18000 Kč14 681,80 Kč
251 420,31320 Kč35 507,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 595,85000 Kč
Unit Price with VAT:1 930,97850 Kč