



ICB30S35N40PO | |
|---|---|
DigiKey Part Number | 1864-2023-ND |
Manufacturer | |
Manufacturer Product Number | ICB30S35N40PO |
Description | SENSOR PROX INDUCTIVE 40MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | ICB30S35N40PO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 154,39000 Kč | 2 154,39 Kč |
| 5 | 2 046,67600 Kč | 10 233,38 Kč |
| 10 | 1 982,04300 Kč | 19 820,43 Kč |
| 25 | 1 917,41960 Kč | 47 935,49 Kč |
| Unit Price without VAT: | 2 154,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 606,81190 Kč |


