



ICB30S30N22PO | |
|---|---|
DigiKey Part Number | 1864-2020-ND |
Manufacturer | |
Manufacturer Product Number | ICB30S30N22PO |
Description | SENSOR PROX INDUCTIVE 22MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | ICB30S30N22PO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.866" (22mm) | Indicator LED |
Output Type PNP-NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 835,23000 Kč | 1 835,23 Kč |
| 5 | 1 743,46400 Kč | 8 717,32 Kč |
| 10 | 1 688,40700 Kč | 16 884,07 Kč |
| 25 | 1 633,35880 Kč | 40 833,97 Kč |
| Unit Price without VAT: | 1 835,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 220,62830 Kč |


