Inductive Proximity Sensor 1.575" (40mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 1.575" (40mm) IP67 Cylinder, Threaded - M30
ICB & ICS series - Inductive Proximity Sensors

ICB30L50N40PO

DigiKey Part Number
1864-2015-ND
Manufacturer
Manufacturer Product Number
ICB30L50N40PO
Description
SENSOR PROX INDUCTIVE 40MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 1.575" (40mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
ICB30L50N40PO Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
1.575" (40mm)
Indicator
LED
Output Type
PNP-NO, 4-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 154,39000 Kč2 154,39 Kč
52 046,67600 Kč10 233,38 Kč
101 982,04300 Kč19 820,43 Kč
251 917,41960 Kč47 935,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 154,39000 Kč
Unit Price with VAT:2 606,81190 Kč

Other Suppliers on DigiKey

21In Stock
Ships from WEC