Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18
ICB18S30N08NO
ICB & ICS series - Inductive Proximity Sensors

ICB18S30N14PO

DigiKey Part Number
1864-2004-ND
Manufacturer
Manufacturer Product Number
ICB18S30N14PO
Description
SENSOR PROX INDUCTIVE 14MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
ICB18S30N14PO Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.551" (14mm)
Indicator
LED
Output Type
PNP-NO, 4-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
1.5kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 695,59000 Kč1 695,59 Kč
51 610,79800 Kč8 053,99 Kč
101 559,94100 Kč15 599,41 Kč
251 509,08440 Kč37 727,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 695,59000 Kč
Unit Price with VAT:2 051,66390 Kč