



ICB18S30N08PO | |
|---|---|
DigiKey Part Number | 1864-2002-ND |
Manufacturer | |
Manufacturer Product Number | ICB18S30N08PO |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | ICB18S30N08PO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1.5kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,42000 Kč | 1 376,42 Kč |
| 5 | 1 307,58800 Kč | 6 537,94 Kč |
| 10 | 1 266,30500 Kč | 12 663,05 Kč |
| 25 | 1 225,01480 Kč | 30 625,37 Kč |
| Unit Price without VAT: | 1 376,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,46820 Kč |


