Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
ICB12S30N08PO
ICB12 Series Inductive Sensors from Carlo Gavazzi

ICB12S30N08PO

DigiKey Part Number
1864-1979-ND
Manufacturer
Manufacturer Product Number
ICB12S30N08PO
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
ICB12S30N08PO Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
PNP-NO, 4-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 436,26000 Kč1 436,26 Kč
51 364,45000 Kč6 822,25 Kč
101 321,36200 Kč13 213,62 Kč
251 278,28280 Kč31 957,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 436,26000 Kč
Unit Price with VAT:1 737,87460 Kč

Other Suppliers on DigiKey

34In Stock
Ships from WEC