



ICB12S30N04POM1 | |
|---|---|
DigiKey Part Number | 1864-1062-ND |
Manufacturer | |
Manufacturer Product Number | ICB12S30N04POM1 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICB12S30N04POM1 Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 176,94000 Kč | 1 176,94 Kč |
| 5 | 1 118,10200 Kč | 5 590,51 Kč |
| 10 | 1 082,78300 Kč | 10 827,83 Kč |
| 25 | 1 047,48120 Kč | 26 187,03 Kč |
| Unit Price without VAT: | 1 176,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,09740 Kč |


