Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
ICB12S30N04NOM1
ICB12 Series Inductive Sensors from Carlo Gavazzi

ICB12S30N04NOM1

DigiKey Part Number
1864-1061-ND
Manufacturer
Manufacturer Product Number
ICB12S30N04NOM1
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
ICB12S30N04NOM1 Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 36V
Packaging
Bag
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
NPN-NO, 4-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 36 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 176,94000 Kč1 176,94 Kč
51 118,10200 Kč5 590,51 Kč
101 082,78300 Kč10 827,83 Kč
251 047,48120 Kč26 187,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 176,94000 Kč
Unit Price with VAT:1 424,09740 Kč

Other Suppliers on DigiKey

36In Stock
Ships from WEC