



ICB12S30F06POM1 | |
|---|---|
DigiKey Part Number | 1864-1970-ND |
Manufacturer | |
Manufacturer Product Number | ICB12S30F06POM1 |
Description | SENSOR PROX INDUCTIVE 6MM CYLIND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICB12S30F06POM1 Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.236" (6mm) | Indicator LED |
Output Type PNP-NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 715,54000 Kč | 1 715,54 Kč |
| 5 | 1 629,78000 Kč | 8 148,90 Kč |
| 10 | 1 578,29400 Kč | 15 782,94 Kč |
| 25 | 1 526,83160 Kč | 38 170,79 Kč |
| Unit Price without VAT: | 1 715,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 075,80340 Kč |


