



ICB12S30F02PAM1 | |
|---|---|
DigiKey Part Number | 1864-1962-ND |
Manufacturer | |
Manufacturer Product Number | ICB12S30F02PAM1 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,36000 Kč | 1 299,36 Kč |
| 5 | 1 200,75000 Kč | 6 003,75 Kč |
| 10 | 1 164,00300 Kč | 11 640,03 Kč |
| Unit Price without VAT: | 1 299,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 572,22560 Kč |


