



ICB12L50N04PO | |
|---|---|
DigiKey Part Number | 1864-1945-ND |
Manufacturer | |
Manufacturer Product Number | ICB12L50N04PO |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICB12L50N04PO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 4-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 179,85000 Kč | 1 179,85 Kč |
| 5 | 1 120,87000 Kč | 5 604,35 Kč |
| 10 | 1 085,46400 Kč | 10 854,64 Kč |
| 25 | 1 050,07520 Kč | 26 251,88 Kč |
| Unit Price without VAT: | 1 179,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,61850 Kč |


