


ICB12L50F06PO | |
|---|---|
DigiKey Part Number | 1864-1941-ND |
Manufacturer | |
Manufacturer Product Number | ICB12L50F06PO |
Description | SENSOR PROX INDUCTIVE 6MM CYLIND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICB12L50F06PO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.236" (6mm) | Indicator LED |
Output Type PNP-NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 578,29400 Kč | 15 782,94 Kč |
| Unit Price without VAT: | 1 578,29400 Kč |
|---|---|
| Unit Price with VAT: | 1 909,73574 Kč |

