Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12
ICB & ICS series - Inductive Proximity Sensors

ICB12L50F02PA

DigiKey Part Number
1864-1936-ND
Manufacturer
Manufacturer Product Number
ICB12L50F02PA
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.079" (2mm)
Indicator
LED
Output Type
PNP-NC/NO, 4-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 196,89000 Kč1 196,89 Kč
101 004,39700 Kč10 043,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 196,89000 Kč
Unit Price with VAT:1 448,23690 Kč