IA30ESN15UC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IA30ESN15UC
ICB & ICS series - Inductive Proximity Sensors

IA30ESN15UC

DigiKey Part Number
1864-1921-ND
Manufacturer
Manufacturer Product Number
IA30ESN15UC
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.591" (15mm)
Output Type
SCR
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 40V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,13
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 279,72000 Kč2 279,72 Kč
52 165,75000 Kč10 828,75 Kč
102 097,33800 Kč20 973,38 Kč
252 028,95880 Kč50 723,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 279,72000 Kč
Unit Price with VAT:2 758,46120 Kč