


IA18ESN08UC | |
|---|---|
DigiKey Part Number | 1864-1908-ND |
Manufacturer | |
Manufacturer Product Number | IA18ESN08UC |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | SCR | |
Response Frequency | 200Hz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,65000 Kč | 2 054,65 Kč |
| 5 | 1 951,93200 Kč | 9 759,66 Kč |
| 10 | 1 890,28200 Kč | 18 902,82 Kč |
| 25 | 1 828,64880 Kč | 45 716,22 Kč |
| Unit Price without VAT: | 2 054,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 486,12650 Kč |


