


IA08BSF15NOM5 | |
|---|---|
DigiKey Part Number | 1864-1886-ND |
Manufacturer | |
Manufacturer Product Number | IA08BSF15NOM5 |
Description | SENSOR PROX INDUCTIVE 1.5MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67, NEMA 1, 3, 4, 6, 13 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1, 3, 4, 6, 13 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 470,97000 Kč | 3 470,97 Kč |
| 10 | 2 872,52600 Kč | 28 725,26 Kč |
| Unit Price without VAT: | 3 470,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 199,87370 Kč |


