


IA08BLF15PO | |
|---|---|
DigiKey Part Number | 1864-1877-ND |
Manufacturer | |
Manufacturer Product Number | IA08BLF15PO |
Description | SENSOR PROX INDUCTIVE 1.5MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67, NEMA 1, 3, 4, 6, 13 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1, 3, 4, 6, 13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 439,23000 Kč | 3 439,23 Kč |
| 10 | 2 846,26100 Kč | 28 462,61 Kč |
| Unit Price without VAT: | 3 439,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 161,46830 Kč |


