
HAA14QM24 | |
|---|---|
DigiKey Part Number | 1864-2482-ND |
Manufacturer | |
Manufacturer Product Number | HAA14QM24 |
Description | RELAY TIME DELAY 100HR 8A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer Carlo Gavazzi Inc. | Delay Time 0.1 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Plug In, 14 Pin |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 775,38000 Kč | 1 775,38 Kč |
| 5 | 1 686,60200 Kč | 8 433,01 Kč |
| 10 | 1 633,35000 Kč | 16 333,50 Kč |
| 25 | 1 580,09960 Kč | 39 502,49 Kč |
| Unit Price without VAT: | 1 775,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 148,20980 Kč |


