



GUZ95L | |
|---|---|
DigiKey Part Number | 1864-2479-ND |
Manufacturer | |
Manufacturer Product Number | GUZ95L |
Description | SEPARATE MOUNT FOR GT95L |
Customer Reference | |
Detailed Description | Mounting Adapter GT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Adapter | |
For Use With/Related Products | GT Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,86000 Kč | 438,86 Kč |
| 10 | 359,06600 Kč | 3 590,66 Kč |
| Unit Price without VAT: | 438,86000 Kč |
|---|---|
| Unit Price with VAT: | 531,02060 Kč |


