



GT63S10A | |
|---|---|
DigiKey Part Number | 1864-2415-ND |
Manufacturer | |
Manufacturer Product Number | GT63S10A |
Description | TOR SCREW 63A 7-10A |
Customer Reference | |
Detailed Description | Thermal Overload Relay 65AF Contactors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | 65AF Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 653,10000 Kč | 2 653,10 Kč |
| Unit Price without VAT: | 2 653,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 210,25100 Kč |


