
FMB01DW24 | |
|---|---|
DigiKey Part Number | 1864-1755-ND |
Manufacturer | |
Manufacturer Product Number | FMB01DW24 |
Description | RELAY TIME DELAY 300HR 8A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 8A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Carlo Gavazzi Inc. | Delay Time 0.05 Sec ~ 300 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 052,06000 Kč | 3 052,06 Kč |
| 5 | 2 899,48800 Kč | 14 497,44 Kč |
| 10 | 2 807,91600 Kč | 28 079,16 Kč |
| 25 | 2 716,34320 Kč | 67 908,58 Kč |
| Unit Price without VAT: | 3 052,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 692,99260 Kč |

