
EO1804NPAS | |
|---|---|
DigiKey Part Number | EO1804NPAS-ND |
Manufacturer | |
Manufacturer Product Number | EO1804NPAS |
Description | SENSOR REFLECTIVE 400MM NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 15.748" (400mm) NPN |
Datasheet | Datasheet |
EDA/CAD Models | EO1804NPAS Models |
Category | Output Configuration NPN |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (880nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 15.748" (400mm) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 40V | Operating Temperature -20°C ~ 60°C |
Response Time 3.2ms, 5ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 311,38000 Kč | 3 311,38 Kč |
| 5 | 3 145,83600 Kč | 15 729,18 Kč |
| 10 | 3 046,49500 Kč | 30 464,95 Kč |
| 25 | 2 947,14480 Kč | 73 678,62 Kč |
| Unit Price without VAT: | 3 311,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 006,76980 Kč |















