
EO1804NPAS-1 | |
|---|---|
DigiKey Part Number | 1864-1738-ND |
Manufacturer | |
Manufacturer Product Number | EO1804NPAS-1 |
Description | SENSOR REFLECTIVE 400MM NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 15.748" (400mm) NPN |
Datasheet | Datasheet |
EDA/CAD Models | EO1804NPAS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 10V ~ 24V | |
Response Time | 3.2ms, 5ms | |
Output Configuration | NPN | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M18, 4POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 550,76000 Kč | 3 550,76 Kč |
| 5 | 3 373,24400 Kč | 16 866,22 Kč |
| 10 | 3 266,72200 Kč | 32 667,22 Kč |
| 25 | 3 160,19080 Kč | 79 004,77 Kč |
| Unit Price without VAT: | 3 550,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 296,41960 Kč |







