
EM511DINAV81XO1X | |
|---|---|
DigiKey Part Number | 1864-EM511DINAV81XO1X-ND |
Manufacturer | |
Manufacturer Product Number | EM511DINAV81XO1X |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EM511DINAV81XO1X Models |
Category | Number of Characters Per Row 6 |
Manufacturer Carlo Gavazzi Inc. | Output Type Digital |
Series | Voltage - Supply 120 ~ 240VAC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Energy Monitor | Ingress Protection IP40 |
Measuring Type Current, Frequency, Resistance, Voltage | Features Hour Meter |
Measuring Range 5 ~ 45A, 120 ~ 240VAC, 50 ~ 60Hz | Operating Temperature -25°C ~ 55°C |
Display Type LCD - Black Characters, Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 967,08000 Kč | 4 967,08 Kč |
| 5 | 4 718,75400 Kč | 23 593,77 Kč |
| 10 | 4 569,73200 Kč | 45 697,32 Kč |
| 25 | 4 420,71720 Kč | 110 517,93 Kč |
| Unit Price without VAT: | 4 967,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 010,16680 Kč |


