
EM50DINRG53HRSX | |
|---|---|
DigiKey Part Number | 1864-EM50DINRG53HRSX-ND |
Manufacturer | |
Manufacturer Product Number | EM50DINRG53HRSX |
Description | ENERGY MON 347-600V LCD DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 347 ~ 600V | |
Display Type | LCD - Black Characters, White Backlight | |
Number of Characters Per Row | 7 | |
Display Characters - Height | 0.315" (8.00mm) | |
Output Type | Relay | |
Voltage - Supply | 100 ~ 415VAC, 100 ~ 300VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -25°C ~ 75°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 298,84000 Kč | 9 298,84 Kč |
| Unit Price without VAT: | 9 298,84000 Kč |
|---|---|
| Unit Price with VAT: | 11 251,59640 Kč |


