EM50DINAV53HRSX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM50DINAV53HRSX

DigiKey Part Number
1864-EM50DINAV53HRSX-ND
Manufacturer
Manufacturer Product Number
EM50DINAV53HRSX
Description
ENERGY MONITOR LCD DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0.05 ~ 10A, 100 ~ 600V
Display Type
LCD - Black Characters, White Backlight
Number of Characters Per Row
7
Display Characters - Height
0.315" (8.00mm)
Output Type
Relay
Voltage - Supply
100 ~ 415VAC, 100 ~ 300VDC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Operating Temperature
-25°C ~ 75°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 298,84000 Kč9 298,84 Kč
58 833,92800 Kč44 169,64 Kč
108 554,97300 Kč85 549,73 Kč
258 276,00120 Kč206 900,03 Kč
Manufacturers Standard Package
Unit Price without VAT:9 298,84000 Kč
Unit Price with VAT:11 251,59640 Kč