
EM340DINAV23XS1PFB | |
|---|---|
DigiKey Part Number | 1864-EM340DINAV23XS1PFB-ND |
Manufacturer | |
Manufacturer Product Number | EM340DINAV23XS1PFB |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EM340DINAV23XS1PFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Range | 5 ~ 65A, 208 ~ 400VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters, White Backlight | |
Number of Characters Per Row | 8, 8, 8 | |
Display Characters - Height | 0.276" (7.00mm) | |
Output Type | Analog | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 259,22000 Kč | 6 259,22 Kč |
| 5 | 5 946,24600 Kč | 29 731,23 Kč |
| 10 | 5 758,50100 Kč | 57 585,01 Kč |
| 25 | 5 570,72240 Kč | 139 268,06 Kč |
| Unit Price without VAT: | 6 259,22000 Kč |
|---|---|
| Unit Price with VAT: | 7 573,65620 Kč |





