
EM21072DAV53XOSX | |
|---|---|
DigiKey Part Number | 1864-2233-ND |
Manufacturer | |
Manufacturer Product Number | EM21072DAV53XOSX |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.275" (7.00mm) |
Manufacturer Carlo Gavazzi Inc. | Output Type Serial |
Series | Voltage - Supply Loop Power |
Packaging Box | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Energy Monitor | Termination Style Screw Terminal |
Measuring Type Current (3-Phase), Voltage | Ingress Protection IP40 |
Measuring Range 0 ~ 6A, 0 ~ 400VAC, 45 ~ 65Hz | Operating Temperature -25°C ~ 55°C |
Display Type LCD - Black Characters, White Backlight | Base Product Number |
Number of Characters Per Row 7, 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 071,20000 Kč | 11 071,20 Kč |
| 5 | 10 517,68800 Kč | 52 588,44 Kč |
| 10 | 10 185,54200 Kč | 101 855,42 Kč |
| Unit Price without VAT: | 11 071,20000 Kč |
|---|---|
| Unit Price with VAT: | 13 396,15200 Kč |





