
EM111DINAV81XS1X | |
|---|---|
DigiKey Part Number | 1864-EM111DINAV81XS1X-ND |
Manufacturer | |
Manufacturer Product Number | EM111DINAV81XS1X |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 7 |
Manufacturer Carlo Gavazzi Inc. | Display Characters - Height 0.236" (6.00mm) |
Series | Output Type Analog |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Energy Monitor | Ingress Protection IP51 - Dust Protected |
Measuring Type Current, Voltage | Operating Temperature -25°C ~ 65°C |
Measuring Range 5 ~ 32A, 0 ~ 230VAC, 48 ~ 65Hz | Base Product Number |
Display Type LCD - Black Characters, White Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 129,26000 Kč | 4 129,26 Kč |
| 5 | 3 922,80400 Kč | 19 614,02 Kč |
| 10 | 3 798,93700 Kč | 37 989,37 Kč |
| 25 | 3 675,05320 Kč | 91 876,33 Kč |
| Unit Price without VAT: | 4 129,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 996,40460 Kč |





