Inductive Proximity Sensor 0.591" (15mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EI3015TBOSL-6

DigiKey Part Number
EI3015TBOSL-6-ND
Manufacturer
Manufacturer Product Number
EI3015TBOSL-6
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
24V ~ 240V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, NEMA 1,3,4,6,13
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
SCR-NO, 2-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
25Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
102 954,73400 Kč29 547,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 954,73400 Kč
Unit Price with VAT:3 575,22814 Kč