Inductive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EI3010PPCPL

DigiKey Part Number
EI3010PPCPL-ND
Manufacturer
Manufacturer Product Number
EI3010PPCPL
Description
SENSOR PROX INDUCTIVE 10MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
300Hz
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
10V ~ 40V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,13
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 536,00000 Kč1 536,00 Kč
51 459,19400 Kč7 295,97 Kč
101 413,12300 Kč14 131,23 Kč
251 367,04520 Kč34 176,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 536,00000 Kč
Unit Price with VAT:1 858,56000 Kč